
* Images are for reference only
TFPMN2P32K7680R
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- TFPMN2P32K7680R
- JLCPCB Part #
- C6331834
- Package
- SMD6714-4P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 50kΩ ±20ppm SMD6714-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6615
200+
$0.2650
500+
$0.2553
1000+
$0.2505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?