
* Images are for reference only
VXM7-9043-24M0000000TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- VXM7-9043-24M0000000TR
- JLCPCB Part #
- C6326814
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 24MHz 60Ω ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.5757
10+
$0.5628
30+
$0.5548
100+
$0.5467
Welcome back, may I help you?