
* Images are for reference only
SXT32419CC16-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC16-11.0592M
- JLCPCB Part #
- C6325359
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11.0592MHz 19pF 250Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6784
200+
$0.2707
500+
$0.2627
1000+
$0.2579
Related Products

SXT32419EC16-11.0592M
Suntsu Electronics, Inc.
$0.7493

SXT32412CC16-11.0592M
Suntsu Electronics, Inc.
$0.7960

SXT32413CC16-11.0592M
Suntsu Electronics, Inc.
$0.7960

SXT32412EC27-24.000M
Suntsu Electronics, Inc.
$1.2230

SXT32417DA16-26.000M
Suntsu Electronics, Inc.
$0.9056

SXT3248CB17-13.560M
Suntsu Electronics, Inc.
$0.7944
Welcome back, may I help you?