
* Images are for reference only
SXT32417BA48-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BA48-19.6608M
- JLCPCB Part #
- C6324497
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 19.6608MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7518
200+
$0.3001
500+
$0.2904
1000+
$0.2856
Related Products

SXT32412BA48-19.6608M
Suntsu Electronics, Inc.
$1.4422

SXT32417CA48-19.6608M
Suntsu Electronics, Inc.
$0.7695

SXT32418BA48-19.6608M
Suntsu Electronics, Inc.
$0.7518

SXT32412EA38-24.576M
Suntsu Electronics, Inc.
$1.0502

SXT32410FA16-24.576M
Suntsu Electronics, Inc.
$1.3051

SXT32413AA38-50.000M
Suntsu Electronics, Inc.
$0.5582
Welcome back, may I help you?