
* Images are for reference only
SXT32417EC27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EC27-13.560M
- JLCPCB Part #
- C6324059
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13.56MHz 17pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6411
200+
$0.2555
500+
$0.2475
1000+
$0.2427
Related Products

SXT22417EC27-13.560M
Suntsu Electronics, Inc.
$0.6411

SXT32417ED27-13.560M
Suntsu Electronics, Inc.
$0.6475

SXT32417EB27-13.560M
Suntsu Electronics, Inc.
$0.6331

SXT32410ED38-18.432M
Suntsu Electronics, Inc.
$0.8789

SXT32410CB16-25.000M
Suntsu Electronics, Inc.
$0.8146

SXT32410BA07-14.7456M
Suntsu Electronics, Inc.
$1.0411
Welcome back, may I help you?