
* Images are for reference only
SXT32413AA27-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA27-44.000M
- JLCPCB Part #
- C6320632
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 13pF 40Ω 44MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9764
200+
$0.7893
500+
$0.7635
1000+
$0.7507
Related Products

SXT32415AA27-44.000M
Suntsu Electronics, Inc.
$1.9780

SXT32418AA27-44.000M
Suntsu Electronics, Inc.
$1.9780

SXT32416AA27-44.000M
Suntsu Electronics, Inc.
$1.9780

SXT32412BA16-14.31818M
Suntsu Electronics, Inc.
$0.9939

SXT32417DA38-40.000M
Suntsu Electronics, Inc.
$0.9149

SXT32419BB27-37.400M
Suntsu Electronics, Inc.
$1.3482
Welcome back, may I help you?