
* Images are for reference only
SXT32412AA16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA16-14.31818M
- JLCPCB Part #
- C6319659
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12pF 14.31818MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9776
200+
$0.3904
500+
$0.3775
1000+
$0.3711
Related Products

SXT32421AA16-14.31818M
Suntsu Electronics, Inc.
$0.6308

SXT32412DA16-14.31818M
Suntsu Electronics, Inc.
$1.0808

SXT32412BA16-14.31818M
Suntsu Electronics, Inc.
$0.9953

SXT32411CA48-13.560M
Suntsu Electronics, Inc.
$0.5146

QT325S-25.000MEEC-T
QST Products, LLC
$0.8227

FL4000148
Diodes Incorporated
$0.8969
Welcome back, may I help you?