
* Images are for reference only
SXT32412DD16-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD16-19.6608M
- JLCPCB Part #
- C6319558
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 19.6608MHz 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5222
200+
$0.6073
500+
$0.5880
1000+
$0.5783
Related Products

SXT32410DD16-19.6608M
Suntsu Electronics, Inc.
$0.9874

SXT32413DD16-19.6608M
Suntsu Electronics, Inc.
$1.5222

SXT32412ED17-19.6608M
Suntsu Electronics, Inc.
$1.5689

QT325S-38.880MAAE-T
QST Products, LLC
$0.6846

SXT32412FD48-13.000M
Suntsu Electronics, Inc.
$1.1856

SXT32415BA27-14.31818M
Suntsu Electronics, Inc.
$0.6476
Welcome back, may I help you?