
* Images are for reference only
SXT32411BA48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BA48-12.288M
- JLCPCB Part #
- C6319225
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 11pF 12.288MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9148
200+
$0.3656
500+
$0.3528
1000+
$0.3479
Related Products

SXT32418BA48-12.288M
Suntsu Electronics, Inc.
$0.6539

SXT32411DA48-12.288M
Suntsu Electronics, Inc.
$0.9438

SXT32412BA48-12.288M
Suntsu Electronics, Inc.
$0.9148

SXT32420DB07-12.288M
Suntsu Electronics, Inc.
$0.7264

0132M4-15.23809F12DTNJK
HCI
$0.6684

SXT32413CB27-14.7456M
Suntsu Electronics, Inc.
$0.6765
Welcome back, may I help you?