
* Images are for reference only
SXT2248FA48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FA48-24.576M
- JLCPCB Part #
- C6318803
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24.576MHz 80Ω 8pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3906
200+
$0.5560
500+
$0.5366
1000+
$0.5286
Related Products

SXT2248BA48-24.576M
Suntsu Electronics, Inc.
$1.1860

SXT2248FA38-24.576M
Suntsu Electronics, Inc.
$1.3890

SXT2248FC48-24.576M
Suntsu Electronics, Inc.
$1.4212

NX2520SA-25.000M-STD-CSW-5
NDK
$0.4104

SXT22411DB07-13.000M
Suntsu Electronics, Inc.
$1.0522

SXT22412EC48-16.000M
Suntsu Electronics, Inc.
$1.5550
Welcome back, may I help you?