
* Images are for reference only
SXT32410ED27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410ED27-11.0592M
- JLCPCB Part #
- C6318610
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 11.0592MHz 250Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8929
200+
$0.3569
500+
$0.3456
1000+
$0.3391
Related Products

SXT32410ED07-11.0592M
Suntsu Electronics, Inc.
$0.8865

SXT32410EB27-11.0592M
Suntsu Electronics, Inc.
$0.8703

SXT32412ED27-11.0592M
Suntsu Electronics, Inc.
$0.8929

SXT32411BB38-30.000M
Suntsu Electronics, Inc.
$1.3289

SXT32410CA48-25.000M
Suntsu Electronics, Inc.
$0.8041

SXT32418FB17-37.400M
Suntsu Electronics, Inc.
$1.4887
Welcome back, may I help you?