
* Images are for reference only
SXT32410CC38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CC38-26.000M
- JLCPCB Part #
- C6318247
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 26MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7663
200+
$0.3065
500+
$0.2969
1000+
$0.2904
Related Products

SXT32417CC38-26.000M
Suntsu Electronics, Inc.
$0.8857

SXT32418CC38-26.000M
Suntsu Electronics, Inc.
$0.7663

SXT32410FC38-26.000M
Suntsu Electronics, Inc.
$1.0163

RFX-32-30.0M40IL10
RFX Group
$0.6034

SXT32420BA48-16.000M
Suntsu Electronics, Inc.
$1.0776

SXT32412FA48-28.63636M
Suntsu Electronics, Inc.
$1.2163
Welcome back, may I help you?