
* Images are for reference only
SXT22421DC16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DC16-50.000M
- JLCPCB Part #
- C6318228
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 21pF 50MHz 50Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3793
200+
$0.5511
500+
$0.5318
1000+
$0.5237
Related Products

SXT22421CC16-50.000M
Suntsu Electronics, Inc.
$1.3455

SXT22420DC16-50.000M
Suntsu Electronics, Inc.
$1.3793

SXT21421DC16-50.000M
Suntsu Electronics, Inc.
$1.5340

SXT22410BA16-16.000M
Suntsu Electronics, Inc.
$1.3584

SXT22412AA27-27.120M
Suntsu Electronics, Inc.
$1.0619

SXT22416BB48-13.000M
Suntsu Electronics, Inc.
$0.9008
Welcome back, may I help you?