
* Images are for reference only
SXT22421BB07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421BB07-22.1184M
- JLCPCB Part #
- C6318106
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 21pF 22.1184MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9480
200+
$0.3792
500+
$0.3664
1000+
$0.3599
Related Products

SXT22421DB07-22.1184M
Suntsu Electronics, Inc.
$1.0492

SXT22412BB07-22.1184M
Suntsu Electronics, Inc.
$1.2131

SXT21421BB07-22.1184M
Suntsu Electronics, Inc.
$0.9480

SXT2248EE38-48.000M
Suntsu Electronics, Inc.
$1.3705

SXT22422CB17-18.432M
Suntsu Electronics, Inc.
$1.1391

SXT22417AA16-18.432M
Suntsu Electronics, Inc.
$1.0909
Welcome back, may I help you?