
* Images are for reference only
SXT22419AA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419AA38-24.000M
- JLCPCB Part #
- C6315328
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 19pF 24MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8876
200+
$0.3551
500+
$0.3422
1000+
$0.3373
Related Products

SXT21419AA38-24.000M
Suntsu Electronics, Inc.
$1.2023

SXT22419CA38-24.000M
Suntsu Electronics, Inc.
$0.9538

SXT22416AA38-24.000M
Suntsu Electronics, Inc.
$0.9134

SXT22410AA17-16.384M
Suntsu Electronics, Inc.
$0.9731

SXT22413DC27-13.000M
Suntsu Electronics, Inc.
$1.0716

SXT22413CC27-12.288M
Suntsu Electronics, Inc.
$0.8795
Welcome back, may I help you?