
* Images are for reference only
SXT22416DB16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DB16-14.7456M
- JLCPCB Part #
- C6315191
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 16pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8582
200+
$0.3436
500+
$0.3324
1000+
$0.3259
Related Products

SXT22416CB16-14.7456M
Suntsu Electronics, Inc.
$0.7614

SXT22416DA16-14.7456M
Suntsu Electronics, Inc.
$0.8260

SXT22411DB16-14.7456M
Suntsu Electronics, Inc.
$0.7050

SXT2249BA17-24.576M
Suntsu Electronics, Inc.
$1.2970

SXT22417BA38-27.000M
Suntsu Electronics, Inc.
$1.1518

SXT22413DC07-50.000M
Suntsu Electronics, Inc.
$1.3793
Welcome back, may I help you?