
* Images are for reference only
SXT22416BB16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BB16-27.000M
- JLCPCB Part #
- C6315099
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 16pF 27MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3620
200+
$0.5439
500+
$0.5261
1000+
$0.5164
Related Products

SXT22418BB16-27.000M
Suntsu Electronics, Inc.
$1.1297

SXT22416BB16-25.000M
Suntsu Electronics, Inc.
$0.7843

SXT22419BB16-27.000M
Suntsu Electronics, Inc.
$1.1700

SXT22418DD07-27.000M
Suntsu Electronics, Inc.
$1.2555

SXT22411AA38-13.000M
Suntsu Electronics, Inc.
$0.9828

SXT2248CA16-48.000M
Suntsu Electronics, Inc.
$1.1232
Welcome back, may I help you?