
* Images are for reference only
SXT22413CC48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CC48-16.000M
- JLCPCB Part #
- C6314639
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 13pF 16MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5365
200+
$0.6137
500+
$0.5927
1000+
$0.5831
Related Products

SXT22413CB48-16.000M
Suntsu Electronics, Inc.
$1.5011

SXT22413CA48-16.000M
Suntsu Electronics, Inc.
$1.4673

SXT22413CC48-12.000M
Suntsu Electronics, Inc.
$1.1774

SXT22410BB16-16.000M
Suntsu Electronics, Inc.
$1.3738

SXT22412FE07-27.000M
Suntsu Electronics, Inc.
$1.3706

SXT22417DD16-14.31818M
Suntsu Electronics, Inc.
$1.2901
Welcome back, may I help you?