
* Images are for reference only
SXT22410FE27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FE27-30.000M
- JLCPCB Part #
- C6314501
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 30MHz 60Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4862
200+
$0.9932
500+
$0.9593
1000+
$0.9432
Related Products

SXT22410FE07-30.000M
Suntsu Electronics, Inc.
$2.4733

SXT22410FB27-30.000M
Suntsu Electronics, Inc.
$2.4104

SXT21410FE27-30.000M
Suntsu Electronics, Inc.
$1.3092

SXT22421DB07-18.432M
Suntsu Electronics, Inc.
$1.1722

SXT22410AA07-27.120M
Suntsu Electronics, Inc.
$1.3398

SXT22410EB38-30.000M
Suntsu Electronics, Inc.
$2.2895
Welcome back, may I help you?