
* Images are for reference only
SXT22410DB27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB27-40.000M
- JLCPCB Part #
- C6314219
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 40MHz 50Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1834
200+
$0.8718
500+
$0.8428
1000+
$0.8283
Related Products

SXT22410DB27-48.000M
Suntsu Electronics, Inc.
$2.1834

SXT22410DB17-40.000M
Suntsu Electronics, Inc.
$2.1785

SXT22410DD27-40.000M
Suntsu Electronics, Inc.
$0.6784

SXT22413BB17-18.432M
Suntsu Electronics, Inc.
$1.5759

SXT22416BA16-13.000M
Suntsu Electronics, Inc.
$0.8847

SXT22416DC16-18.432M
Suntsu Electronics, Inc.
$1.1860
Welcome back, may I help you?