
* Images are for reference only
SXT22412DC07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC07-26.000M
- JLCPCB Part #
- C6314072
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 26MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1290
200+
$0.4510
500+
$0.4365
1000+
$0.4285
Related Products

SXT22412DC27-26.000M
Suntsu Electronics, Inc.
$1.1355

SXT22412DC07-24.000M
Suntsu Electronics, Inc.
$0.9583

SXT22412FC07-26.000M
Suntsu Electronics, Inc.
$1.2450

SXT2248DB07-38.400M
Suntsu Electronics, Inc.
$1.3593

CX2520DB13560H0FLJC1
Kyocera AVX
$0.3217

SXT22412DB16-16.000M
Suntsu Electronics, Inc.
$1.4576
Welcome back, may I help you?