
* Images are for reference only
SXT21418BB48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418BB48-26.000M
- JLCPCB Part #
- C6311475
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 26MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9185
200+
$0.3674
500+
$0.3545
1000+
$0.3481
Related Products

SXT21416BB48-26.000M
Suntsu Electronics, Inc.
$2.7103

SXT21418BB48-27.000M
Suntsu Electronics, Inc.
$2.2446

SXT21418BA48-26.000M
Suntsu Electronics, Inc.
$2.2172

QT216S-48.000MAHC-T
QST Products, LLC
$1.0039

SXT21411BB17-40.000M
Suntsu Electronics, Inc.
$2.8746

SXT21410FA07-32.000M
Suntsu Electronics, Inc.
$1.0087
Welcome back, may I help you?