
* Images are for reference only
SXT21420AA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420AA48-24.000M
- JLCPCB Part #
- C6311095
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 20pF 24MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2778
200+
$0.5108
500+
$0.4931
1000+
$0.4851
Related Products

SXT21421AA48-24.000M
Suntsu Electronics, Inc.
$1.5211

SXT21420AA48-26.000M
Suntsu Electronics, Inc.
$2.3268

SXT21420AA48-25.000M
Suntsu Electronics, Inc.
$2.1592

SXT21411BB16-24.000M
Suntsu Electronics, Inc.
$2.6168

SXT21413BB48-38.400M
Suntsu Electronics, Inc.
$1.3938

C1E-25.000-6-3030-X-M
AKER
$1.2665
Welcome back, may I help you?