
* Images are for reference only
SXT21413DA16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413DA16-37.400M
- JLCPCB Part #
- C6310557
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 13pF 37.4MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8340
200+
$0.3324
500+
$0.3227
1000+
$0.3162
Related Products

SXT21413DC16-37.400M
Suntsu Electronics, Inc.
$0.8534

SXT21413AA16-37.400M
Suntsu Electronics, Inc.
$0.7743

SXT21419DA16-37.400M
Suntsu Electronics, Inc.
$1.1760

SXT21415BB38-22.1184M
Suntsu Electronics, Inc.
$0.9647

SXT2148CA48-24.576M
Suntsu Electronics, Inc.
$0.6485

SXT21410ED16-27.120M
Suntsu Electronics, Inc.
$1.2260
Welcome back, may I help you?