
* Images are for reference only
SXT21410DA27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DA27-20.000M
- JLCPCB Part #
- C6309672
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 200Ω 20MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7218
200+
$0.6881
500+
$0.6655
1000+
$0.6542
Related Products

SXT21410DA27-27.000M
Suntsu Electronics, Inc.
$1.1387

SXT21410DA27-30.000M
Suntsu Electronics, Inc.
$1.1387

SXT21410DA27-24.000M
Suntsu Electronics, Inc.
$1.9447

SXT21412FE48-52.000M
Suntsu Electronics, Inc.
$2.0319

SXT21412DB16-32.000M
Suntsu Electronics, Inc.
$1.0806

XRCGB32M000F1SBAR0
Murata Electronics
$0.3618
Welcome back, may I help you?