
* Images are for reference only
MQF576P33-156.675-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576P33-156.675-2.5/-30+85
- JLCPCB Part #
- C6307335
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 156.675MHz 3.3V 45mA LVPECL ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7443
200+
$16.6571
500+
$16.1006
1000+
$15.8247
Related Products

MQF576D33-156.675-2.5/-30+85
MERCURY Electronic
$41.7443

MQF576P25-156.675-2.5/-30+85
MERCURY Electronic
$42.0024

MQF574T33-156.675-2.5/-30+85
MERCURY Electronic
$41.7443

QVMQF576D25-2.5B-625.000
MERCURY Electronic
$37.1776

QMQF576P25-2.5B-41.360
MERCURY Electronic
$37.1776

QMQF576P33-2.0A-38.400
MERCURY Electronic
$39.4618
Welcome back, may I help you?