
* Images are for reference only
MQF326T25-192.000-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-192.000-2.5/-30+85
- JLCPCB Part #
- C6306933
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 192MHz 2.5V 35mA CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1776
200+
$14.8343
500+
$14.3391
1000+
$14.0939
Related Products

MQF326D25-192.000-2.5/-30+85
MERCURY Electronic
$37.1776

MQF326P25-192.000-2.5/-30+85
MERCURY Electronic
$37.1776

MQF326T25-12.000-2.5/-30+85
MERCURY Electronic
$37.1776

QVMQF326D25-2.0A-126.700
MERCURY Electronic
$34.8950

QMQF326P25-2.5B-28.800
MERCURY Electronic
$32.6125

MQF326T33-41.360-1.0/-40+85
MERCURY Electronic
$37.1776
Welcome back, may I help you?