
* Images are for reference only
MQF326D25-62.210-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326D25-62.210-1.0/-40+85
- JLCPCB Part #
- C6306725
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 22mA 62.21MHz LVDS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1358
201+
$14.8176
501+
$14.3229
999+
$14.0780
Related Products

MQF326P25-62.210-1.0/-40+85
MERCURY Electronic
$37.1358

MQF326T25-62.210-1.0/-40+85
MERCURY Electronic
$37.1358

MQF326D33-62.210-1.0/-40+85
MERCURY Electronic
$37.1358

QVMQF326D25-2.5B-312.500
MERCURY Electronic
$32.7772

QMQF326D25-2.0A-25.000
MERCURY Electronic
$34.8558

QMQF326P25-2.5B-22.000
MERCURY Electronic
$32.5758
Welcome back, may I help you?