This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP8802DJ-2.85-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP8802DJ-2.85-LF-P
JLCPCB Part #
C6306224
Package
TSOT-23-5
Description
-40℃~+85℃@(Ta) 1 2.85V 250mA 6.5V Fixed Over Temperature Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3349
10+ $0.2658
30+ $0.2362
100+ $0.1993
500+ $0.1828
1000+ $0.1729

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons