
* Images are for reference only
MP2661GC-0000-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2661GC-0000-P
- JLCPCB Part #
- C6306075
- Package
- WLCSP-9(1.6x1.6)
- Description
- -40℃~+125℃ 1 2.8V 4.2V 4.35V~5.5V WLCSP-9(1.6x1.6) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5065
10+
$0.4023
30+
$0.3574
100+
$0.3013
500+
$0.2773
1000+
$0.2629
Related Products
Welcome back, may I help you?