This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ULT-3.3/7.5-D48P-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
ULT-3.3/7.5-D48P-C
JLCPCB Part #
C6305362
Package
-
Description
1 1.5kV 25W 3.3V 36V~75V 7.5A 85.5% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 98

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.7235
196+ $10.2653
490+ $9.9222
980+ $9.7514
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons