* Images are for reference only
MHB100-24S12
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- MHB100-24S12
- JLCPCB Part #
- C6300922
- Package
- -
- Description
- 12V 8.3A 18V~36V 100W 87% - Power Modules ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MHB100-24S12 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MHB100-24S12 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MHB100-24S12 symbol, PCB footprint from the free EasyEDA PCB design tool.
MHB100-24S12 datasheets or manufacturer documentation.
Datasheet: MHB100-24S12 Datasheet (PDF)
Minimum: 1
Full Reel: 60
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
NMP1K2-HHCCEE-01
MW(MEAN WELL Enterprises)
$1761.324
-
IRM-03-15
MW(MEAN WELL Enterprises)
$15.0405
-
NMP1K2-EE##KE-01
MW(MEAN WELL Enterprises)
$1386.1365
-
NMP1K2-HHCKCC-05
MW(MEAN WELL Enterprises)
$1761.324
-
NMP1K2-HKHHCH-00
MW(MEAN WELL Enterprises)
$600.7545
-
NMP1K2-HEHEEH-00
MW(MEAN WELL Enterprises)
$1750.77