
* Images are for reference only
SMH102-LPSE-D36-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH102-LPSE-D36-SM-BK
- JLCPCB Part #
- C6296707
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 72P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3442
200+
$10.5117
500+
$10.1600
1000+
$9.9865
Related Products

SMH102-LPSE-D46-SM-BK
Sullins Connector Solutions
$31.0741

SMH102-LPSE-D26-SM-BK
Sullins Connector Solutions
$19.0254

SMH102-LPSE-D32-SM-BK
Sullins Connector Solutions
$23.4164

SMH151-LPSE-D43-SM-BK
Sullins Connector Solutions
$29.0472

BC050-44A-K0-0200-0160-0480-LD
Global Connector Technology
$5.7128

BC050-20A-K0-0200-0160-0480-LB
Global Connector Technology
$3.0275
Welcome back, may I help you?