This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI51210-B14578-GMR

Extended
Manufacturer
Skyworks Solutions
MFR.Part #
SI51210-B14578-GMR
JLCPCB Part #
C6295888
Package
TDFN-6(1.2x1.4)
Description
-40℃~+85℃ 12ps、30ps 170MHz 2 2.5V~3.3V 85ps、145ps Built-in phase-locked loop、Spread spectrum、Multi-source clock input and auto-switching CMOS CMOS External TDFN-6(1.2x1.4) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7831
200+ $0.7120
500+ $0.6878
1000+ $0.6766
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons