
* Images are for reference only
FM32X223K251EMG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM32X223K251EMG
- JLCPCB Part #
- C692285
- Package
- 1210
- Description
- 22nF 250V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 129
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
100+
$0.0375
300+
$0.0335
3000+
$0.0304
6000+
$0.0280
9000+
$0.0268
Related Products
Welcome back, may I help you?