
* Images are for reference only
SFM210-LPSE-S02-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S02-SC-BK
- JLCPCB Part #
- C6294359
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 2P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9478
200+
$0.7785
500+
$0.7511
1000+
$0.7398
Related Products

SFM210-LPSE-S06-SC-BK
Sullins Connector Solutions
$3.0962

SFM210-LPSE-S12-SC-BK
Sullins Connector Solutions
$5.4009

SFM210-LPSE-S22-SC-BK
Sullins Connector Solutions
$9.4628

SFM210-LPPE-D34-SM-BK
Sullins Connector Solutions
$14.5454

SFM210-LPSE-D35-SM-BK
Sullins Connector Solutions
$27.1592

CLM-127-02-F-D-A
Samtec
$18.5234
Welcome back, may I help you?