
* Images are for reference only
SDM1060LCS_S2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SDM1060LCS_S2_00001
- JLCPCB Part #
- C6293766
- Package
- TO-252
- Description
- 1 Pair Common Cathode 210uA@60V 580mV@5A 5A 60V TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2274
1000+
$0.0908
2500+
$0.0877
5000+
$0.0863
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?