
* Images are for reference only
TLE9371VSJXTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE9371VSJXTMA1
- JLCPCB Part #
- C6285354
- Package
- SOIC-8
- Description
- -40℃~+125℃ 18uA 48mA 5V 8Mbps CAN Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.7886
10+
$1.5050
30+
$1.3278
100+
$1.1457
500+
$1.0635
1000+
$1.0281
Related Products
Welcome back, may I help you?