
* Images are for reference only
TG2520SMN 32.0000M-MCGNNM0
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- TG2520SMN 32.0000M-MCGNNM0
- JLCPCB Part #
- C6284791
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8mA 2.8V~3.3V 32MHz Clipped sine wave ±500ppb SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8035
10+
$1.5422
30+
$1.3777
100+
$1.2099
Welcome back, may I help you?