
* Images are for reference only
RP152L034B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP152L034B-TR
- JLCPCB Part #
- C6281809
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 1.8V、2.6V 150mA、150mA 2 350mV@(150mA)、460mV@(150mA) 5.25V 60uVrms 70dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0599
200+
$0.4227
500+
$0.4098
1000+
$0.4017
Related Products

RP152L044B-TR
Nisshinbo Micro Devices Inc.
$1.0599

RP152L035B-TR
Nisshinbo Micro Devices Inc.
$1.0599

RP152L036B-TR
Nisshinbo Micro Devices Inc.
$1.0599

RP201K191D-TR
Nisshinbo Micro Devices Inc.
$0.3636

RP200K341D-TR
Nisshinbo Micro Devices Inc.
$1.2389

RP111L361D-TR
Nisshinbo Micro Devices Inc.
$1.2760
Welcome back, may I help you?