
* Images are for reference only
IPW65R420CFDFKSA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPW65R420CFDFKSA2
- JLCPCB Part #
- C6280055
- Package
- TO-247-3-41
- Description
- -55℃~+150℃@(Tj) 1 N-channel 31.5nC@10V 4.5V@300uA 420mΩ@3.4A,10V 650V 8.7A 83.3W 870pF@100V TO-247-3-41 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5739
240+
$1.4261
480+
$1.3793
960+
$1.3552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?