
* Images are for reference only
RP101K191B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP101K191B-TR
- JLCPCB Part #
- C6277324
- Package
- DFN1612-4
- Description
- -40℃~+85℃ 1 1.9V 25uA 300mA 30uVrms 340mV@(150mA) 5.25V 75dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN1612-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2015
200+
$0.4800
500+
$0.4639
1000+
$0.4558
Related Products

RP103K191B-TR
Nisshinbo Micro Devices Inc.
$0.6394

RP101K191D-TR
Nisshinbo Micro Devices Inc.
$1.3722

RP101K291B-TR
Nisshinbo Micro Devices Inc.
$1.2015

RP100K311B-TR
Nisshinbo Micro Devices Inc.
$0.6749

RP100K191D-TR
Nisshinbo Micro Devices Inc.
$0.6749

RP100K251D-TR
Nisshinbo Micro Devices Inc.
$0.3285
Welcome back, may I help you?