
* Images are for reference only
RN5RZ35AA-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RN5RZ35AA-TR-FE
- JLCPCB Part #
- C6277095
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100mA 3.5V 300mV@(60mA) 40uA 55dB@(1kHz) 8V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1292
200+
$0.4517
500+
$0.4356
1000+
$0.4291
Related Products
Welcome back, may I help you?