
* Images are for reference only
SXT3248DA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA16-27.000M
- JLCPCB Part #
- C6272652
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 27MHz 50Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3475
200+
$0.5390
500+
$0.5197
1000+
$0.5116
Related Products

SXT3248BA16-27.000M
Suntsu Electronics, Inc.
$1.2700

SXT3248EA16-27.000M
Suntsu Electronics, Inc.
$1.4104

SXT3248DC16-27.000M
Suntsu Electronics, Inc.
$1.4879

SXT3249BA48-11.0592M
Suntsu Electronics, Inc.
$0.7601

SXT32422BA17-12.288M
Suntsu Electronics, Inc.
$0.6471

SXT32418CA27-40.000M
Suntsu Electronics, Inc.
$0.7182
Welcome back, may I help you?