
* Images are for reference only
SXT3248CC07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC07-12.288M
- JLCPCB Part #
- C6272560
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9021
200+
$0.3609
500+
$0.3480
1000+
$0.3415
Related Products

SXT3248CA07-12.288M
Suntsu Electronics, Inc.
$0.8795

SXT3248CB07-12.288M
Suntsu Electronics, Inc.
$0.8908

SXT32418CC07-12.288M
Suntsu Electronics, Inc.
$0.6975

SXT32418AA16-25.000M
Suntsu Electronics, Inc.
$0.6959

SXT32418EA17-50.000M
Suntsu Electronics, Inc.
$0.7909

SXT32415BB27-14.31818M
Suntsu Electronics, Inc.
$0.6621
Welcome back, may I help you?