
* Images are for reference only
SXT3248BB07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB07-30.000M
- JLCPCB Part #
- C6272355
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 30MHz 40Ω 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2810
200+
$0.5108
500+
$0.4947
1000+
$0.4867
Related Products

SXT2248BB07-30.000M
Suntsu Electronics, Inc.
$1.1892

SXT3248EB07-30.000M
Suntsu Electronics, Inc.
$1.4228

SXT3248BB07-20.000M
Suntsu Electronics, Inc.
$0.8154

SXT3248EB16-29.4912M
Suntsu Electronics, Inc.
$1.1264

SXT32412CC16-13.000M
Suntsu Electronics, Inc.
$1.0313

SXT32421CB38-13.560M
Suntsu Electronics, Inc.
$0.5866
Welcome back, may I help you?