
* Images are for reference only
SXT3248EC17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC17-12.000M
- JLCPCB Part #
- C6272069
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12MHz 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2778
200+
$0.5108
500+
$0.4931
1000+
$0.4851
Related Products

SXT3248EC17-16.000M
Suntsu Electronics, Inc.
$1.1860

SXT3248EC07-12.000M
Suntsu Electronics, Inc.
$1.2730

SXT3248EC17-32.000M
Suntsu Electronics, Inc.
$1.2891

SXT32411DA38-16.384M
Suntsu Electronics, Inc.
$1.1296

SXT32412FA48-14.7456M
Suntsu Electronics, Inc.
$0.7993

7M-26.000MEIC-T
TXC Corp
$1.2408
Welcome back, may I help you?