
* Images are for reference only
SXT32421CA16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421CA16-19.200M
- JLCPCB Part #
- C6271888
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19.2MHz 21pF 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1044
200+
$0.4408
500+
$0.4263
1000+
$0.4198
Related Products

SXT32421BA16-19.200M
Suntsu Electronics, Inc.
$1.0834

SXT32420CA16-19.200M
Suntsu Electronics, Inc.
$1.1044

SXT32421CB16-19.200M
Suntsu Electronics, Inc.
$1.1141

SXT3247AA38-40.000M
Suntsu Electronics, Inc.
$1.3402

SXT32418DB48-32.000M
Suntsu Electronics, Inc.
$0.9446

7V-16.000MAAB-T
TXC Corp
$0.7702
Welcome back, may I help you?