
* Images are for reference only
SXT32418FE38-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE38-36.000M
- JLCPCB Part #
- C6268209
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 36MHz 40Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7703
200+
$0.7069
500+
$0.6827
1000+
$0.6714
Related Products

SXT32418FE38-26.000M
Suntsu Electronics, Inc.
$1.0570

SXT32418FA38-36.000M
Suntsu Electronics, Inc.
$1.6880

SXT32418FE38-30.000M
Suntsu Electronics, Inc.
$0.9989

SXT32420CA27-16.384M
Suntsu Electronics, Inc.
$1.0522

SXT32418FC38-29.4912M
Suntsu Electronics, Inc.
$1.2329

C3E-24.000-4-3030-X-R
AKER
$0.4228
Welcome back, may I help you?