
* Images are for reference only
SXT32414BA07-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414BA07-19.6608M
- JLCPCB Part #
- C6264407
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 14pF 19.6608MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4343
200+
$0.5734
500+
$0.5540
1000+
$0.5443
Related Products

SXT32416BA07-19.6608M
Suntsu Electronics, Inc.
$0.7462

SXT32410BA07-19.6608M
Suntsu Electronics, Inc.
$0.9691

SXT32413BA07-19.6608M
Suntsu Electronics, Inc.
$1.4343

SXT32410EA16-32.000M
Suntsu Electronics, Inc.
$0.9433

SXT3248DD16-32.000M
Suntsu Electronics, Inc.
$1.2469

SXT3248BA07-22.1184M
Suntsu Electronics, Inc.
$1.2082
Welcome back, may I help you?